Part Details for SC010M1000F5F10820 by YAGEO Corporation
Overview of SC010M1000F5F10820 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC010M1000F5F10820
SC010M1000F5F10820 CAD Models
SC010M1000F5F10820 Part Data Attributes
|
SC010M1000F5F10820
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SC010M1000F5F10820
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1080 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SC010M1000F5F10820
This table gives cross-reference parts and alternative options found for SC010M1000F5F10820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC010M1000F5F10820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW108M010AG6KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SC010M1000F5F10820 vs ESW108M010AG6KA |
UHE1A102MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | SC010M1000F5F10820 vs UHE1A102MPD1CT |
UHE1A102MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | SC010M1000F5F10820 vs UHE1A102MPD1FV |
EKY-100ETE102MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SC010M1000F5F10820 vs EKY-100ETE102MH20D |
EKY-100ELL102MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SC010M1000F5F10820 vs EKY-100ELL102MH20D |
UHD1A102MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | SC010M1000F5F10820 vs UHD1A102MPD1CA |
UHD1A102MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | SC010M1000F5F10820 vs UHD1A102MPD1CT |
EKZE100ETD102MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SC010M1000F5F10820 vs EKZE100ETD102MH20D |
EKY-100EFM102MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SC010M1000F5F10820 vs EKY-100EFM102MH20D |
EKYB100ETC102MH20D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | SC010M1000F5F10820 vs EKYB100ETC102MH20D |