Part Details for SC003A0A91Z by OmniOn Power Inc
Results Overview of SC003A0A91Z by OmniOn Power Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC003A0A91Z Information
SC003A0A91Z by OmniOn Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC003A0A91Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2076926
|
Farnell | DC DC, ISOLATED, 5VDC 3A RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 207 |
|
$48.0236 / $61.9016 | Buy Now |
DISTI #
555-1195-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
533 In Stock |
|
$24.9845 / $28.5200 | Buy Now |
DISTI #
CC109107307
|
Avnet Americas | DC-DC CONVERTER POWER MODULES - Bulk (Alt: CC109107307) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1711 / $24.1715 | Buy Now |
DISTI #
894-SC003A0A91Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 24V to 5.0V 3.0A Through Hole RoHS: Compliant | 364 |
|
$22.9300 / $26.1300 | Buy Now |
DISTI #
V79:2366_27120886
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 5V 3A 6-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 34 |
|
$15.5900 | Buy Now |
DISTI #
E54:1762_01387651
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 5V 3A 6-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Europe - 5 |
|
$20.1700 | Buy Now |
DISTI #
000000000005002135
|
Sager | Isolated DC/DC Converters - Through Hole 24V to 5.0V 3.0A Through Hole Min Qty: 1 | 171 |
|
$21.8700 / $24.0500 | Buy Now |
DISTI #
CC109107307
|
Avnet Abacus | DCDC CONVERTER POWER MODULES (Alt: CC109107307) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 29 Weeks, 0 Days | Abacus - 3420 |
|
Buy Now |
Part Details for SC003A0A91Z
SC003A0A91Z CAD Models
SC003A0A91Z Part Data Attributes
|
SC003A0A91Z
OmniOn Power Inc
Buy Now
|
Compare Parts:
SC003A0A91Z
OmniOn Power Inc
Select a part to compare: |
Samacsys Manufacturer | OmniOn Power |