Part Details for SC00080912 by Skyworks Solutions Inc
Overview of SC00080912 by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC00080912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1212-ND
|
DigiKey | CAP SILICON 0.8PF 20% 100V SMD Min Qty: 100 Lead time: 26 Weeks Container: Bulk |
200 In Stock |
|
$0.7133 / $1.2155 | Buy Now |
DISTI #
873-SC00080912
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 0.8pF + / - 20% .009 pad .012 chip RoHS: Compliant | 2400 |
|
$0.7130 / $1.1300 | Buy Now |
DISTI #
SC00080912
|
Richardson RFPD | SILICON CHIP CAPACITORS (WIRE BONDABLE) RoHS: Compliant Min Qty: 2700 | 0 |
|
$0.6800 | Buy Now |
|
ES Components | SKYWORKS SC00080912MIS Chip Capacitor 0.8pF - Waffle pack BARE DIE | 100 in Stock |
|
RFQ |
Part Details for SC00080912
SC00080912 CAD Models
SC00080912 Part Data Attributes:
|
SC00080912
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SC00080912
Skyworks Solutions Inc
Film Capacitor, Silicon Dioxide And Nitride, 20% +Tol, 20% -Tol, 50ppm/Cel TC, 0.0000008uF, Surface Mount, 0101, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | , 0101 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Skyworks | |
Capacitance | 8e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
Height | 5 mm | |
Length | 12 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 20% | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Coefficient | 50ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 12 mm |