Part Details for SC000262 by Amphenol Corporation
Overview of SC000262 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Price & Stock for SC000262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9026
|
Avnet Americas | M23, Hybrid, 2.0mm pin 14-18AWG - Bulk (Alt: 12AC9026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk |
564 Partner Stock |
|
$1.4800 / $2.0400 | Buy Now |
DISTI #
SC000262
|
Avnet Americas | M23, Hybrid, 2.0mm pin 14-18AWG - Bag (Alt: SC000262) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bag | 601 Factory Stock |
|
$1.3318 / $1.9022 | Buy Now |
DISTI #
654-SC000262
|
Mouser Electronics | Circular Metric Connectors Pin Contact 2.0mm,Crimp 14-18AWG RoHS: Compliant | 1504 |
|
$0.9760 / $1.8500 | Buy Now |
DISTI #
SC000262
|
TTI | Circular Metric Connectors Pin Contact 2.0mm,Crimp 14-18AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 4500 In Stock |
|
$0.7400 / $1.2900 | Buy Now |
DISTI #
SC000262
|
TME | Pin contact machined 2,0 mm for 0,75 -2,50mm? Elite Min Qty: 500 | 0 |
|
$0.5700 | RFQ |
DISTI #
SC000262
|
Avnet Abacus | M23, Hybrid, 2.0mm pin 14-18AWG (Alt: SC000262) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SC000262
SC000262 CAD Models
SC000262 Part Data Attributes
|
SC000262
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SC000262
Amphenol Corporation
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |