Part Details for SC-L-ULT2-05-AA by Amphenol LTW Technology
Overview of SC-L-ULT2-05-AA by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-ULT2-05-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4017
|
Newark | Cable Joiner, Ficx Ult2, Plastic, 10A, 05 Pins, Screw Thread, Screw-In, Field Installable, 4.5 - 11.5Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw SC-L-ULT2-05-AA RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3000 / $33.7100 | Buy Now |
DISTI #
1754-SC-L-ULT2-05-AA-ND
|
DigiKey | FICX, ULT2, 10A, 05 PINS, SCREW- Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0440 | Buy Now |
DISTI #
72106530
|
RS | Connector, FICX, 5, T, Field Installable | Amphenol LTW Technology SC-L-ULT2-05-AA RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$48.8700 | RFQ |
DISTI #
LTWSC-L-ULT2-05-AA
|
Heilind Electronics | CABLE JOINER, FICX ULT2, PLAST FIELD INSTALLABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7300 / $32.9400 | Buy Now |
DISTI #
LTWSC-L-ULT2-05-AA
|
Interstate Connecting Components | CABLE JOINER, FICX ULT2, PLAST FIELD INSTALLABLE | 0 |
|
Buy Now |