Part Details for SC-L-ULT2-02-YW by Amphenol Corporation
Overview of SC-L-ULT2-02-YW by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-ULT2-02-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-L-ULT2-02-YW
|
Avnet Americas | Tee-Style ULT2 Screw-In Cable Joiner for 6.5mm to 8.5mm Cable Range Polyamide 66 Black 2 Pole - Bulk (Alt: SC-L-ULT2-02-YW) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Bulk | 0 |
|
$7.1188 / $9.9884 | Buy Now |
DISTI #
523-SC-L-ULT2-02-YW
|
Mouser Electronics | Circular Metric Connectors 2P SCREW 6.5, 8.5MM ULT2-02 YELLOW SEAL RoHS: Compliant | 0 |
|
$13.1800 / $20.2100 | Order Now |