Part Details for SC-L-UL13-03-AA by Amphenol Corporation
Results Overview of SC-L-UL13-03-AA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-L-UL13-03-AA Information
SC-L-UL13-03-AA by Amphenol Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SC-L-UL13-03-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-L-UL13-03-AA
|
Avnet Americas | UL13 Screw-In Cable Joiner for 4.5mm to 11.5mm Cable Range Polyamide 66 Black 3 Pole - Boxed Product... more RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$6.2112 / $6.5873 | Buy Now |
DISTI #
523-SC-L-UL13-03-AA
|
Mouser Electronics | Standard Circular Connector Cable Joiner, FICX UL13, Plastic, 20A, 03 pins, Screw Thread, Screw-in, ... more RoHS: Compliant | 0 |
|
$12.5900 / $19.6300 | Order Now |