Part Details for SC-L-UL13-02-GN by Amphenol LTW Technology
Overview of SC-L-UL13-02-GN by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-UL13-02-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3289
|
Newark | Cable Joiner, Ficx Ul13, Plastic, 20A, 02 Pins, Screw Thread, Screw-In, Field Installable, 8.6 - 10.5Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw SC-L-UL13-02-GN RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 / $13.3500 | Buy Now |
DISTI #
1754-1290-ND
|
DigiKey | CONN CABLE JOINER BLACK/GREEN Min Qty: 1 Lead time: 14 Weeks Container: Bag |
35 In Stock |
|
$3.7875 / $8.5400 | Buy Now |
DISTI #
71378322
|
RS | Connector, FICXUL13-02 GREEN SEALUL13 2P SCREW O.D. 8.5~10.5MM | Amphenol LTW Technology SC-L-UL13-02-GN RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4800 | RFQ |
DISTI #
LTWSC-L-UL13-02-GN
|
Heilind Electronics | CABLE JOINER, FICX UL13, PLAST FIELD INSTALLABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | UL13 Screw-In Cable Joiner for 8.5mm to 10.5mm Cable Range Polyamide 66 Black 2 Pole RoHS: Compliant |
103 Partner Stock |
|
$5.1300 / $7.7800 | Buy Now |
DISTI #
LTWSC-L-UL13-02-GN
|
Interstate Connecting Components | CABLE JOINER, FICX UL13, PLAST FIELD INSTALLABLE | 0 |
|
Buy Now | |
|
Master Electronics | UL13 Screw-In Cable Joiner for 8.5mm to 10.5mm Cable Range Polyamide 66 Black 2 Pole RoHS: Compliant |
103 Partner Stock |
|
$5.1300 / $7.7800 | Buy Now |