Part Details for SC-L-UL12-03-BL by Amphenol Corporation
Overview of SC-L-UL12-03-BL by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09S70S6UL12LF | Amphenol Communications Solutions | D-Subminiature SMT, Input Output connectors - Signal 9 way Socket, R/A SMT termination, M3 threaded insert + Electrical continuity, Tape and Reel |
Price & Stock for SC-L-UL12-03-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-L-UL12-03-BL
|
Avnet Americas | Cable Joiner 3 Position Screw Blue Seal for 4.5mm to 6.5mm Cables - Bulk (Alt: SC-L-UL12-03-BL) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9746 / $7.5951 | Buy Now |
DISTI #
523-SC-L-UL12-03-BL
|
Mouser Electronics | Circular Metric Connectors 3P SCREW 4.5, 6.5MM UL12-03 BLUE SEAL RoHS: Compliant | 0 |
|
$10.5000 / $14.3800 | Order Now |
DISTI #
SC-L-UL12-03-BL
|
Avnet Abacus | Cable Joiner 3 Position Screw Blue Seal for 4.5mm to 6.5mm Cables (Alt: SC-L-UL12-03-BL) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SC-L-UL12-03-BL
SC-L-UL12-03-BL CAD Models
SC-L-UL12-03-BL Part Data Attributes
|
SC-L-UL12-03-BL
Amphenol Corporation
Buy Now
|
Compare Parts:
SC-L-UL12-03-BL
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |