Part Details for SC-L-UL11-04-AA by Amphenol Corporation
Overview of SC-L-UL11-04-AA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-UL11-04-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-L-UL11-04-AA
|
Avnet Americas | UL11 Screw-In Cable Joiner for 4.5mm to 12.5mm Cable Range Polyamide 66 Black 4 Pole - Bulk (Alt: SC-L-UL11-04-AA) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
$7.0034 / $9.9204 | Buy Now |
DISTI #
523-SC-L-UL11-04-AA
|
Mouser Electronics | Standard Circular Connector Cable Joiner, FICX UL11, Plastic, 15A, 04 pins, Screw Thread, Screw-in, Field Installable, F4.5 - F12.5mm, IP68 RoHS: Compliant | 0 |
|
$16.7600 / $22.6400 | Order Now |
DISTI #
SC-L-UL11-04-AA
|
Avnet Abacus | UL11 Screw-In Cable Joiner for 4.5mm to 12.5mm Cable Range Polyamide 66 Black 4 Pole (Alt: SC-L-UL11-04-AA) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |