Part Details for SC-L-PG13-03-BL by Amphenol Corporation
Overview of SC-L-PG13-03-BL by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-L-PG13-03-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-L-PG13-03-BL
|
Avnet Americas | PG12 Screw-In Cable Joiner for 4.5mm to 6.5mm Cable Range Polyamide 66 Black 3 Pole - Bulk (Alt: SC-L-PG13-03-BL) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7596 / $3.0478 | Buy Now |
DISTI #
523-SC-L-PG13-03-BL
|
Mouser Electronics | Standard Circular Connector PG13-03 BLUE SEAL 3P SCREW 4.5-6.5MM RoHS: Compliant | 62 |
|
$5.0400 / $11.3200 | Buy Now |