Part Details for SC-L-PG11-05-AA by Amphenol Corporation
Results Overview of SC-L-PG11-05-AA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-L-PG11-05-AA Information
SC-L-PG11-05-AA by Amphenol Corporation is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC-L-PG11-05-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-L-PG11-05-AA
|
Avnet Americas | PG11 Screw-In Cable Joiner for 4.5mm to 12.5mm Cable Range Polyamide 66 Black 5 Pole - Boxed Product... more RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$5.5200 / $5.8401 | Buy Now |
DISTI #
523-SC-L-PG11-05-AA
|
Mouser Electronics | Standard Circular Connector Cable Joiner, FICX PG11, Plastic, 16A, 05 pins, Screw Thread, Screw-in, ... more RoHS: Compliant | 0 |
|
$10.5400 / $18.6900 | Order Now |