Part Details for SC-L-PG11-02-GN by Amphenol LTW Technology
Results Overview of SC-L-PG11-02-GN by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-L-PG11-02-GN Information
SC-L-PG11-02-GN by Amphenol LTW Technology is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC-L-PG11-02-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9947
|
Newark | Cable Joint, 2Pole, 450V, 8.6-10.5Mm, Cable Diameter:10.5Mm, Colour:Green, Conductor Area Csa:2.5... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$3.3900 | Buy Now |
DISTI #
1754-SC-L-PG11-02-GN-ND
|
DigiKey | FICX, PG11, 20A, 02 PINS, SCREW- Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$6.1875 / $8.3300 | Buy Now |
DISTI #
71378266
|
RS | Connector, FICXPG11-02 GREEN SEALPG11 2P SCREW O.D. 8.6~10.5MM | Amphenol LTW Technology SC-L-PG11-0... more RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 8 Weeks | 0 |
|
$3.1800 / $3.2400 | Buy Now |
DISTI #
LTWSC-L-PG11-02-GN
|
Heilind Electronics | CABLE JOINER, FICX PG11, PLAST FIELD INSTALLABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Joiner, FICX PG11, Plastic, 20A, 02 pins, Screw Thread, Screw-in, Field Installable, Φ8.6 - Φ1... more RoHS: Compliant |
852 Partner Stock |
|
$3.4000 / $5.1900 | Buy Now |
DISTI #
LTWSC-L-PG11-02-GN
|
Interstate Connecting Components | CABLE JOINER, FICX PG11, PLAST FIELD INSTALLABLE | 0 |
|
Buy Now | |
|
Master Electronics | Cable Joiner, FICX PG11, Plastic, 20A, 02 pins, Screw Thread, Screw-in, Field Installable, Φ8.6 - Φ1... more RoHS: Compliant |
852 Partner Stock |
|
$3.4000 / $5.1900 | Buy Now |