Part Details for SC-63-4-5 by Kilo International
Overview of SC-63-4-5 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-63-4-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-4077-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.250" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
49 In Stock |
|
$8.9789 / $14.4300 | Buy Now |
DISTI #
70406661
|
RS | alum knob w/skirt, .63/.88 dia, .63 tall, black matte, 1/4" shaft hole | Kilo International SC-63-4-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 36 |
|
$12.2200 / $13.4300 | Buy Now |
Part Details for SC-63-4-5
SC-63-4-5 CAD Models
SC-63-4-5 Part Data Attributes:
|
SC-63-4-5
Kilo International
Buy Now
|
Compare Parts:
SC-63-4-5
Kilo International
|
Samacsys Manufacturer | Kilo International |