SC-6
Description: FAST AND TIME DELAY BLOW ELECTRIC FUSE, 6A, 600VAC, 170VDC, 100000A (IR), INLINE/HOLDER

Overview of SC-6 by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SC-6 by Eaton Bussmann

Part # Manufacturer Description Stock Price Buy
DISTI # 27F2423
Newark Fuse, 6A, 600V, Time Delay, Product Range:Sc Series, Fuse Current:6A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:170Vdc, Fuse Size Metric:10.3Mm X 33.3Mm, Fuse Size Imperial:0.41" X 1.31", Blow Characteristic:Time Delay Rohs Compliant: Yes |Eaton Bussmann SC-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $29.3100
$29.3100 Buy Now
DISTI # SC-6EB-ND
DigiKey FUSE CERAMIC Min Qty: 10 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $30.7400
$30.7400 Buy Now
DISTI # 70227347
RS BUSS SC FUSE CLASS G CLASS G | Bussmann by Eaton SC-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 6
  • 1 $31.9700
  • 10 $30.3700
  • 25 $28.7700
  • 50 $27.1700
  • 100 $25.5800
$25.5800 / $31.9700 Buy Now
Quest Components   2
  • 1 $12.9375
  • 3 $12.0750
$12.0750 / $12.9375 Buy Now
DISTI # 000000000000560679
Sager Industrial & Electrical Fuses 600VAC/170VDC 6A Time Delay Min Qty: 10 0
  • 10 $22.8400
  • 20 $22.2100
  • 30 $21.3200
  • 60 $20.6300
  • 130 $19.9900
$19.9900 / $22.8400 Buy Now

CAD Models for SC-6 by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC-6 by Eaton Bussmann

SC-6
Eaton Bussmann
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Eaton
Additional Feature
RATED BREAKING CAPACITY AT 170 VDC: 10000A
Blow Characteristic
FAST AND TIME DELAY
Body Height
33.3 mm
Body Length or Diameter
10.3 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
100000 A
Rated Current
6 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
170 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. SC-6
    Eaton Bussmann
    FAST AND TIME DELAY BLOW ELECTRIC FUSE, 6A, 600VAC, 170VDC, 100000A (IR), INLINE/HOLDER
    VS

Related Parts for SC-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC-6 by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC-6 by Eaton Bussmann

Select Manufacturer
Which Manufacturer of SC-6 would you like to use for your alert(s)?
  • Please alert me when SC-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC-6 by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: