There are no models available for this part yet.
Overview of SC-3CAK010M by Stewart Connector
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SC-3CAK010M by Stewart Connector
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH7733
|
Newark | Usb Cable, 3.0 Type C - A Plug, 3.3Ft, Connector To Connector:Type A Plug To Type C Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Stewart Connector SC-3CAK010M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$6.2100 / $11.1800 | Buy Now | |
DISTI #
380-SC-3CAK010M-ND
|
DigiKey | CABLE A PLUG TO C PLUG 3.28' Min Qty: 1 Lead time: 12 Weeks Container: Box |
1216 In Stock |
|
$5.1750 / $6.7600 | Buy Now | |
DISTI #
72785873
|
RS | USB 3.0 Cable Assembly Type C to Type A 1m | Stewart Connector SC-3CAK010M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 275 |
|
$6.1400 / $6.8300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
299 In Stock |
|
$5.3700 / $8.1500 | Buy Now | ||
DISTI #
000000000006152599
|
Sager | USB Cables / IEEE 1394 Cables USB 3.0 1M C Male / A Male Min Qty: 300 | 0 |
|
$6.5000 / $7.2300 | Buy Now | |
Master Electronics | RoHS: Compliant |
299 In Stock |
|
$5.3700 / $8.1500 | Buy Now |