Part Details for SC-2CAK020M by Stewart Connector
Overview of SC-2CAK020M by Stewart Connector
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-2CAK020M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7730
|
Newark | Usb Cable, 2.0 Type C - A Plug, 6.6Ft, Connector To Connector:Type A Plug To Type C Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Stewart Connector SC-2CAK020M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 264 |
|
$4.9100 / $8.8300 | Buy Now |
DISTI #
380-SC-2CAK020M-ND
|
DigiKey | CBL USB2.0 A PLUG TO C PLG 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Box |
992 In Stock |
|
$4.3681 / $9.2300 | Buy Now |
DISTI #
72785869
|
RS | USB 2.0 Cable, Type C Male to Type A Male, 2 m, Black, Shielded, SC-2CA Series | Stewart Connector SC-2CAK020M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 169 |
|
$7.0000 / $8.0900 | Buy Now |
|
Onlinecomponents.com | USB 2.0 Cable, Type C Male to Type A Male, 2 m, Black, Shielded, SC-2CA Series | Stewart Connector SC-2CAK020M RoHS: Compliant |
32 In Stock |
|
$4.2400 / $6.4400 | Buy Now |
DISTI #
000000000006152596
|
Sager | USB Cables / IEEE 1394 Cables USB 2.0 2M C Male / A Male Min Qty: 200 | 0 |
|
$5.1400 / $6.2000 | Buy Now |
|
Master Electronics | USB 2.0 Cable, Type C Male to Type A Male, 2 m, Black, Shielded, SC-2CA Series | Stewart Connector SC-2CAK020M RoHS: Compliant |
32 In Stock |
|
$4.2400 / $6.4400 | Buy Now |