Part Details for SC-2ABE003F by Bel Fuse
Overview of SC-2ABE003F by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SC-2ABE003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2931
|
Avnet Americas | Cable Assembly PVC 0.91m USB 2.0 Type A to USB 3.0 Type B Male to Male - Bulk (Alt: 95AC2931) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 110 Partner Stock |
|
$1.8800 / $2.4100 | Buy Now |
DISTI #
SC-2ABE003F
|
Avnet Americas | Cable Assembly PVC 0.91m USB 2.0 Type A to USB 3.0 Type B Male to Male (Alt: SC-2ABE003F) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.1048 / $1.3811 | Buy Now |
DISTI #
SC-2ABE003F
|
Avnet Abacus | (Alt: SC-2ABE003F) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SC-2ABE003F
SC-2ABE003F CAD Models
SC-2ABE003F Part Data Attributes
|
SC-2ABE003F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SC-2ABE003F
Bel Fuse
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Side1 | USB 2.0 A MALE | |
Connector Side2 | USB 2.0 B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |