Part Details for SC-20 by Eaton Bussmann
Overview of SC-20 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F2426
|
Newark | Fuse, 20A, 600V, Time Delay, Product Range:Sc Series, Fuse Current:20A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:170Vdc, Fuse Size Metric:-, Fuse Size Imperial:0.41" X 1.41", Blow Characteristic:Time Delay, Diameter:0.406Mm Rohs Compliant: Yes |Eaton Bussmann SC-20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$18.0700 | Buy Now |
DISTI #
283-3117-ND
|
DigiKey | FUSE CERAMIC 20A 600VAC 170VDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9056 / $24.9000 | Buy Now |
DISTI #
71461611
|
RS | Fuse Class G Slow Blow Cartridge Holder Mount Clip Termination 600VAC 170VDC 20A | Bussmann by Eaton SC-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 51 |
|
$19.3500 / $24.1800 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST AND TIME DELAY BLOW, 20A, 600VAC, 170VDC, 100000A (IR), INLINE/HOLDER | 119 |
|
$14.9580 / $16.2045 | Buy Now |
DISTI #
000000000002447711
|
Sager | Industrial & Electrical Fuses 600VAC/170VDC 20A Time Delay Min Qty: 10 | 0 |
|
$14.6800 / $16.7700 | Buy Now |
DISTI #
1198956
|
element14 Asia-Pacific | FUSE, 20A, 600V, TIME DELAY RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$18.3099 / $23.3432 | Buy Now |
DISTI #
1198956
|
Farnell | FUSE, 20A, 600V, TIME DELAY RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 22 |
|
$21.0053 | Buy Now |
Part Details for SC-20
SC-20 CAD Models
SC-20 Part Data Attributes:
|
SC-20
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SC-20
Eaton Bussmann
FAST AND TIME DELAY BLOW ELECTRIC FUSE, 20A, 600VAC, 170VDC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 10000A | |
Blow Characteristic | FAST AND TIME DELAY | |
Body Height | 35.8 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |