-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-20-10JH by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0514
|
Newark | Common Mode Filter, 1Mh, 20A Rohs Compliant: Yes |Kemet SC-20-10JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.2400 / $10.3500 | Buy Now |
DISTI #
399-SC-20-10JH-ND
|
DigiKey | CMC 1MH 20A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1513 / $10.1400 | Buy Now |
DISTI #
80-SC-20-10JH
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1mH 20A DCR=8mOhms RoHS: Compliant | 2 |
|
$6.6400 / $9.9500 | Buy Now |
DISTI #
71823614
|
RS | AC Line Filter, CMC 1mH,20A, 0.008ohm | KEMET SC-20-10JH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1570 / $7.4550 | RFQ |
DISTI #
SC-20-10JH
|
TME | Inductor: wire, THT, 1mH, 250VAC, 8mΩ, -25÷120°C, SC, 20A Min Qty: 1 | 0 |
|
$6.4600 / $11.7100 | RFQ |
DISTI #
SC-20-10JH
|
Avnet Abacus | (Alt: SC-20-10JH) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-20-10JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-20-10JH
KEMET Corporation
Single Phase EMI Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 51 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 34 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | D51.0XH34.0 (mm)/D2.008XH1.339 (inch) | |
Rated Current | 20 A | |
Rated Voltage | 250 V |