-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0511
|
Newark | Common Mode Filter, 0.15Mh, 20A Rohs Compliant: Yes |Kemet SC-20-01J-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$2.5100 / $4.9400 | Buy Now |
DISTI #
399-SC-20-01J-A-ND
|
DigiKey | CMC 150UH 20A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
165 In Stock |
|
$2.1375 / $3.3400 | Buy Now |
DISTI #
80-SC-20-01J-A
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.15mH 20A DCR=0.004Ohms RoHS: Compliant | 174 |
|
$2.1300 / $3.3400 | Buy Now |
DISTI #
71823582
|
RS | AC Line Filter, CMC 0.15mH,20A, 0.004ohm | KEMET SC-20-01J-A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5130 / $2.5910 | RFQ |
DISTI #
SC-20-01J-A
|
TME | Inductor: wire, THT, 150uH, 4mΩ, 250VAC, -25÷120°C, SC, 20A Min Qty: 1 | 0 |
|
$2.3600 / $4.2800 | RFQ |
DISTI #
3290711
|
element14 Asia-Pacific | COMMON MODE FILTER, 0.15MH, 20A RoHS: Compliant Min Qty: 1 Container: Each | 156 |
|
$2.5072 / $5.0217 | Buy Now |
DISTI #
3290711
|
Farnell | COMMON MODE FILTER, 0.15MH, 20A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 156 |
|
$2.3036 / $3.7764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-20-01J-A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-20-01J-A
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 34 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 35 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 24 mm |