-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0499
|
Newark | Common Mode Filter, 0.95Mh, 18A Rohs Compliant: Yes |Kemet SC-18-095J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$2.9200 / $5.7500 | Buy Now |
DISTI #
399-SC-18-095J-ND
|
DigiKey | CMC 950UH 18A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
200 In Stock |
|
$2.8139 / $5.5300 | Buy Now |
DISTI #
80-SC-18-095J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.95mH 18A DCR=0.0055Ohms RoHS: Compliant | 62 |
|
$2.8100 / $5.5300 | Buy Now |
DISTI #
71823577
|
RS | AC Line Filter, CMC 0.95mH,18A, 0.0055ohm | KEMET SC-18-095J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9240 / $3.0150 | RFQ |
DISTI #
SC-18-095J
|
TME | Inductor: wire, THT, 950uH, 5.5mΩ, 250VAC, -25÷120°C, SC, 18A Min Qty: 1 | 0 |
|
$2.7500 / $4.9800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-18-095J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-18-095J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 35 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 36 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 18 A | |
Rated Voltage | 250 V | |
Width | 25 mm |