-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0491
|
Newark | Common Mode Filter, 2.3Mh, 15A Rohs Compliant: Yes |Kemet SC-15-230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$5.8800 / $7.1000 | Buy Now |
DISTI #
399-SC-15-230-ND
|
DigiKey | CMC 2.3MH 15A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
90 In Stock |
|
$6.0798 / $9.1400 | Buy Now |
DISTI #
80-SC-15-230
|
Mouser Electronics | Common Mode Chokes / Filters 2.3mH 250V 15A DCR=0.013Ohms RoHS: Compliant | 30 |
|
$6.0400 / $9.1400 | Buy Now |
DISTI #
71822908
|
RS | AC Line Filter, CMC 2.3mH,15A, 0.013ohm | KEMET SC-15-230 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6510 / $6.8570 | RFQ |
DISTI #
SC-15-230
|
TME | Inductor: wire, THT, 2.3mH, 13mΩ, 250VAC, -25÷120°C, SC, 15A Min Qty: 1 | 0 |
|
$6.3900 / $11.5800 | RFQ |
DISTI #
SC-15-230
|
Avnet Abacus | (Alt: SC-15-230) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-15-230
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-15-230
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Filter Type | HYBRID AC/DC FILTER |