Part Details for SC-14-15JH by KEMET Corporation
Overview of SC-14-15JH by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-14-15JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0476
|
Newark | Common Mode Filter, 1.5Mh, 14A Rohs Compliant: Yes |Kemet SC-14-15JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $7.3600 | Buy Now |
DISTI #
399-SC-14-15JH-ND
|
DigiKey | CMC 1.5MH 14A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
98 In Stock |
|
$6.0425 / $6.8600 | Buy Now |
DISTI #
80-SC-14-15JH
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1.5mH 14A DCR=14mOhms RoHS: Compliant | 87 |
|
$6.0400 / $6.8600 | Buy Now |
DISTI #
71823635
|
RS | AC Line Filter, CMC 1.5mH,14A, 0.014ohm | KEMET SC-14-15JH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0310 / $7.3240 | RFQ |
DISTI #
SC-14-15JH
|
TME | Inductor: wire, THT, 1.5mH, 14mΩ, 250VAC, -25÷120°C, SC, 14A Min Qty: 1 | 0 |
|
$6.7300 / $12.1900 | RFQ |