-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0475
|
Newark | Common Mode Filter, 1.2Mh, 14A Rohs Compliant: Yes |Kemet SC-14-12J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $4.2100 | Buy Now |
DISTI #
399-SC-14-12J-ND
|
DigiKey | CMC 1.2MH 14A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
35 In Stock |
|
$2.8538 / $4.0500 | Buy Now |
DISTI #
80-SC-14-12J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1.2mH 14A DCR=0.0122Ohms RoHS: Compliant | 0 |
|
$2.8500 / $4.0500 | Order Now |
DISTI #
71823570
|
RS | AC Line Filter, CMC 1.2mH,14A, 0.0122ohm | KEMET SC-14-12J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3550 / $3.4590 | RFQ |
DISTI #
SC-14-12J
|
TME | Inductor: wire, THT, 1.2mH, 12.2mΩ, 250VAC, -25÷120°C, SC, 14A Min Qty: 1 | 0 |
|
$3.1700 / $5.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-14-12J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-14-12J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 33 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 34 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 14 A | |
Rated Voltage | 250 V | |
Width | 24 mm |