Part Details for SC-11D-6 by TE Connectivity
Overview of SC-11D-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-11D-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Micro-miniature Permanent Magnet Relay - DPDT - 3A - 3VDC 35Ohms 1W Coil. RoHS: Compliant |
1 In Stock |
|
$144.8300 / $179.2000 | Buy Now |
|
Master Electronics | Micro-miniature Permanent Magnet Relay - DPDT - 3A - 3VDC 35Ohms 1W Coil. RoHS: Compliant |
1 In Stock |
|
$144.8300 / $179.2000 | Buy Now |