-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0468
|
Newark | Common Mode Filter, 1.6Mh, 11A Rohs Compliant: Yes |Kemet SC-11-16J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $4.7500 | Buy Now |
DISTI #
399-SC-11-16J-ND
|
DigiKey | CMC 1.6MH 11A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
138 In Stock |
|
$2.2681 / $4.4600 | Buy Now |
DISTI #
80-SC-11-16J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1.6mH 11A DCR=0.013Ohms RoHS: Compliant | 115 |
|
$2.2600 / $4.4600 | Buy Now |
DISTI #
71823567
|
RS | AC Line Filter, CMC 1.6mH,11A, 0.013ohm | KEMET SC-11-16J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3570 / $2.4300 | RFQ |
DISTI #
SC-11-16J
|
TME | Inductor: wire, THT, 1.6mH, 13mΩ, 250VAC, -25÷120°C, SC, 11A Min Qty: 1 | 0 |
|
$2.2700 / $4.1300 | RFQ |
DISTI #
SC-11-16J
|
Avnet Abacus | Choke, Common Mode, 1.6 mH, 11 A (Alt: SC-11-16J) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-11-16J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-11-16J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 33 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 35 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 11 A | |
Rated Voltage | 250 V | |
Width | 23 mm |