Part Details for SC-1010B by NIDEC Components
Overview of SC-1010B by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC1010B-475KE | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, Ferrite-Core | |
RFC1010B-824KE | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, Ferrite-Core | |
RFC1010B-106KE | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, Ferrite-Core |
Price & Stock for SC-1010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC-1010B-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
85 In Stock |
|
$1.8473 / $3.3800 | Buy Now |
DISTI #
C1S153700011097
|
Chip1Stop | DIP Switch RoHS: Not Compliant pbFree: No Container: Bulk | 10 |
|
$1.8600 / $2.4400 | Buy Now |