SC-1010
Description: Rotary Coded Switch,

Overview of SC-1010 by Nidec Copal Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SC-1010 by Nidec Copal Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC-1010 by Nidec Copal Electronics Corporation

SC-1010
Nidec Copal Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.20
Factory Lead Time
10 Weeks
Actuator Color
YELLOW
Actuator Material
POLYAMIDE
Actuator Type
CROSS SHAPED SLOT
Additional Feature
UL, LOW PROFILE
Body Breadth
10 mm
Body Height
6.8 mm
Body Length or Diameter
10 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@5VDC
Contact Function
BINARY CODED
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
5 V
Dielectric Withstand Volts
250VAC V
Electrical Life
20000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Housing Material
POLYPHENYLENE SULPHIDE
Indexing Angle
22.5 deg
Insulation Resistance
1000000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Number of Positions
16
Number of Switch Sections
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
5
Packing Method
BAG, BULK
Sealing
MOISTURE PROOF; WATER PROOF
Surface Mount
NO
Switch Action
LATCHED
Switch Function
BINARY CODED HEXADECIMAL
Switch Type
ROTARY CODED SWITCH
Terminal Finish
GOLD
Terminal Length
0.13 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. SC-1010
    Nidec Copal Electronics Corporation
    Rotary Coded Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC-1010 by Nidec Copal Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC-1010 by Nidec Copal Electronics Corporation

  • Please alert me when SC-1010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SC-1010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC-1010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SC-1010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC-1010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC-1010 by Nidec Copal Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: