Part Details for SC-10 by Samlex America
Overview of SC-10 by Samlex America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0704
|
Newark | Battery Maintainer, 10W, 24 Cell, No. Of Cells:24Cells, Power Rating:10W, Power Voltage Max:12.7V, Length:285Mm, Width:360Mm, Height:13.2Mm, Current At P Max:790Ma, Open Circuit Voltage:15.3V, Short Circuit Current:850Ma Rohs Compliant: Yes |Samlex SC-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.9000 | Buy Now |
|
Onlinecomponents.com | The SunCharger SC Series are portable solar panels designed for trickle charging of 12 V nominal rechargeable Lead Acid batteries like those used in cars, boats, RV's, motorcycles, All Terrain Vehicles (ATV) and Powered Water Crafts (PWC). |
5 In Stock |
|
$110.6300 / $127.6900 | Buy Now |