SC-10-340
Description: Single Phase EMI Filter,

Overview of SC-10-340 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SC-10-340 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH0465
Newark Common Mode Filter, 3.4Mh, 10A Rohs Compliant: Yes |Kemet SC-10-340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.5100
  • 10 $6.6000
  • 25 $6.6000
  • 50 $6.5900
  • 100 $6.0400
  • 250 $5.4900
$5.4900 / $7.5100 Buy Now
DISTI # 399-SC-10-340-ND
DigiKey CMC 3.4MH 10A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk 60
In Stock
  • 1 $8.5400
  • 15 $7.3700
  • 30 $6.8357
  • 60 $6.6220
  • 105 $6.3016
  • 255 $6.1948
  • 510 $5.9812
  • 1,005 $5.6822
$5.6822 / $8.5400 Buy Now
DISTI # 80-SC-10-340
Mouser Electronics Common Mode Chokes / Filters 3.4mH 250V 10A DCR=0.032Ohms RoHS: Compliant 60
  • 1 $7.2200
  • 10 $6.3500
  • 30 $6.3400
  • 105 $5.2800
$5.2800 / $7.2200 Buy Now
DISTI # 71822902
RS AC Line Filter, CMC 3.4mH,10A, 0.032ohm | KEMET SC-10-340 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk 0
  • 60 $6.4090
  • 120 $6.2160
$6.2160 / $6.4090 RFQ
DISTI # SC-10-340
TME Inductor: wire, THT, 3.4mH, 32mΩ, 250VAC, -25÷120°C, SC, 10A Min Qty: 1 0
  • 1 $10.8800
  • 5 $7.8300
  • 15 $6.4000
  • 30 $6.0000
$6.0000 / $10.8800 RFQ
DISTI # SC-10-340
Avnet Abacus (Alt: SC-10-340) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SC-10-340 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SC-10-340 by KEMET Corporation

SC-10-340
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
KEMET
Approvals
UL
Filter Type
HYBRID AC/DC FILTER
High Pot
500 V
Insulation Resistance-Min
100 MΩ
Length
48 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Packing Method
TRAY
Rated Current
10 A
Rated Voltage
250 V
Width
29 mm
Want to compare parts?
  1. SC-10-340
    KEMET Corporation
    Single Phase EMI Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC-10-340 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC-10-340 by KEMET Corporation

  • Please alert me when SC-10-340 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC-10-340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC-10-340 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC-10-340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC-10-340.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC-10-340 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: