-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9353
|
Newark | V |Kemet SC-10-20J Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $6.5500 | Buy Now |
DISTI #
399-10656-ND
|
DigiKey | CMC 2MH 10A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
709 In Stock |
|
$6.1383 / $10.4900 | Buy Now |
DISTI #
SC-10-20J
|
Avnet Americas | Choke, Common Mode, 2 mH, 10 A - Bulk (Alt: SC-10-20J) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6300 / $7.9560 | Buy Now |
DISTI #
80-SC-10-20J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 10A 2mH RoHS: Compliant | 1369 |
|
$5.3900 / $8.9300 | Buy Now |
DISTI #
71823525
|
RS | AC Line Filter, CMC 2mH,10A, 0.022ohm | KEMET SC-10-20J RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4960 / $6.6960 | RFQ |
DISTI #
77357610
|
Verical | Common Mode Chokes Dual 2000uH 100kHz 10A 0.022Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 160 |
|
$8.6377 / $10.9618 | Buy Now |
DISTI #
76458671
|
Verical | Common Mode Chokes Dual 2000uH 100kHz 10A 0.022Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 160 |
|
$7.8501 / $8.8885 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V | 2 |
|
$8.4000 / $12.6000 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V | 128 |
|
$9.2348 / $11.8733 | Buy Now |
DISTI #
SC-10-20J
|
TTI | Common Mode Chokes / Filters 250V 10A 2mH pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 5630 In Stock |
|
$2.4800 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-10-20J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-10-20J
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 44 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 42 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L42.0XB29.0XH44.0 (mm)/L1.654XB1.142XH1.732 (inch) | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 29 mm |