Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Common Mode Filter, 1.4Mh, 10A Rohs Compliant: Yes |Kemet SC-10-14J
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
187
|
-
1
$3.7000
-
10
$2.9300
-
25
$2.7800
-
50
$2.6400
-
100
$2.4900
|
$2.4900 / $3.7000
|
Buy Now
|
|
|
DigiKey
|
CMC 1.4MH 10A 2LN TH
Min Qty:
1
Lead time:
25 Weeks
Container:
Tray
|
99 In Stock
|
-
1
$5.0600
-
10
$4.2330
-
25
$3.8644
-
50
$3.3124
-
100
$3.0364
-
250
$2.9444
-
450
$2.8523
-
950
$2.6683
-
2,400
$2.5763
|
$2.5763 / $5.0600
|
Buy Now
|
|
|
Mouser Electronics
|
Common Mode Chokes / Filters 250V 1.4mH 10A DCR=0.018Ohms
RoHS:
Compliant
|
200
|
-
1
$3.5600
-
10
$2.3300
-
100
$2.3200
|
$2.3200 / $3.5600
|
Buy Now
|
|
|
RS
|
AC Line Filter, CMC 1.4mH,10A, 0.018ohm | KEMET SC-10-14J
RoHS:
Compliant
Min Qty:
200
Package Multiple:
1
Container:
Bulk
|
0
|
|
$2.6780 / $2.7600
|
RFQ
|
|
|
TME
|
Inductor: wire, THT, 1.4mH, 18mΩ, 250VAC, -25÷120°C, SC, 10A
Min Qty:
1
|
0
|
-
1
$4.7200
-
10
$3.3900
-
50
$2.7800
-
100
$2.6000
|
$2.6000 / $4.7200
|
RFQ
|
|
|
Avnet Abacus
|
(Alt: SC-10-14J)
RoHS:
Compliant
Min Qty:
200
Package Multiple:
50
Lead time:
23 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Insulation Resistance-Min
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
SINGLE PHASE EMI FILTER,
VS
-