-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0451
|
Newark | Common Mode Filter, 2.09Mh, 9A Rohs Compliant: Yes |Kemet SC-09-209JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0400 / $5.7600 | Buy Now |
DISTI #
399-SC-09-209JH-ND
|
DigiKey | CMC 2.09MH 9A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4950 / $5.1000 | Buy Now |
DISTI #
80-SC-09-209JH
|
Mouser Electronics | Common Mode Chokes / Filters 250V 2.09mH 9A DCR=17.4mOhms RoHS: Compliant | 40 |
|
$2.8200 / $5.5400 | Buy Now |
DISTI #
71823630
|
RS | AC Line Filter, CMC 2.09mH,9A, 0.0174ohm | KEMET SC-09-209JH RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9330 / $3.0240 | RFQ |
DISTI #
SC-09-209JH
|
TME | Inductor: wire, THT, 2.09mH, 250VAC, 17.4mΩ, -25÷120°C, SC, 9A Min Qty: 1 | 0 |
|
$2.8200 / $4.4200 | RFQ |
DISTI #
SC-09-209JH
|
Avnet Abacus | (Alt: SC-09-209JH) RoHS: Compliant Min Qty: 180 Package Multiple: 30 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-09-209JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-09-209JH
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 34 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 18.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 9 A | |
Rated Voltage | 250 V |