-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0436
|
Newark | Common Mode Filter, 0.75Mh, 8A Rohs Compliant: Yes |Kemet SC-08-E075J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $3.1700 | Buy Now |
DISTI #
399-SC-08-E075J-ND
|
DigiKey | CMC 750UH 8A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
93 In Stock |
|
$1.5540 / $3.0500 | Buy Now |
DISTI #
80-SC-08-E075J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.75mH 8A DCR=0.0127Ohms RoHS: Compliant | 440 |
|
$1.5300 / $3.0500 | Buy Now |
DISTI #
71823561
|
RS | AC Line Filter, CMC 0.75mH,8A, 0.0127ohm | KEMET SC-08-E075J RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6150 / $1.6650 | RFQ |
DISTI #
SC-08-E075J
|
TTI | Common Mode Chokes / Filters 250V 0.75mH 8A DCR=0.0127Ohms pbFree: Pb-Free Min Qty: 150 Package Multiple: 30 Container: Box | Americas - 0 |
|
$1.5600 / $1.7500 | Buy Now |
DISTI #
SC-08-E075J
|
TME | Inductor: wire, THT, 750uH, 12.7mΩ, 250VAC, -25÷120°C, SC, 8A Min Qty: 1 | 0 |
|
$1.5700 / $2.8400 | RFQ |
DISTI #
SC-08-E075J
|
Avnet Abacus | (Alt: SC-08-E075J) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-08-E075J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-08-E075J
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Width | 16 mm |