Part Details for SC-08-D060 by KEMET Corporation
Overview of SC-08-D060 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EUG011D06000BJ | Renesas Electronics Corporation | 3-cell Li-ion Battery Power Bank Reference Board with USB-Type-C™ Port | |
RTK0EUG011D06010BJ | Renesas Electronics Corporation | 3-cell Li-ion Battery Power Bank Reference Board with USB-Type-C™ Port | |
CAD0604292 | Amphenol Communications Solutions | Smart Card connector, Without Switch, Reel Packaging. |
Price & Stock for SC-08-D060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0435
|
Newark | Common Mode Filter, 60Uh, 8A Rohs Compliant: Yes |Kemet SC-08-D060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9900 / $7.1400 | Buy Now |
DISTI #
399-SC-08-D060-ND
|
DigiKey | CMC 60UH 8A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
150 In Stock |
|
$3.6538 / $6.8700 | Buy Now |
DISTI #
80-SC-08-D060
|
Mouser Electronics | Common Mode Chokes / Filters 250V 8A 60uH DCR=30mOhms RoHS: Compliant | 88 |
|
$3.6500 / $6.8700 | Buy Now |
DISTI #
71822933
|
RS | AC Line Filter, CMC 0.06mH,8A, 0.03ohm | KEMET SC-08-D060 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9970 / $4.1210 | RFQ |
DISTI #
SC-08-D060
|
Avnet Abacus | (Alt: SC-08-D060) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |