Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Common Mode Filter, 2Mh, 8A Rohs Compliant: Yes |Kemet SC-08-20J
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
47
|
-
1
$3.7600
-
10
$3.2900
-
25
$3.1200
-
50
$2.9600
|
$2.9600 / $3.7600
|
Buy Now
|
|
|
DigiKey
|
CMC 2MH 8A 2LN TH
Min Qty:
1
Lead time:
25 Weeks
Container:
Tray
|
90 In Stock
|
-
1
$3.6200
-
10
$2.9340
-
25
$2.6084
-
50
$2.5512
|
$2.5512 / $3.6200
|
Buy Now
|
|
|
Mouser Electronics
|
Common Mode Chokes / Filters 250V 2mH 8A DCR=0.05Ohms
RoHS:
Compliant
|
93
|
-
1
$3.6200
-
10
$2.6100
-
50
$2.5500
|
$2.5500 / $3.6200
|
Buy Now
|
|
|
RS
|
AC Line Filter, CMC 2mH,8A, 0.05ohm | KEMET SC-08-20J
RoHS:
Compliant
Min Qty:
200
Package Multiple:
1
Container:
Bulk
|
0
|
|
$2.9990 / $3.0920
|
RFQ
|
|
|
TME
|
Inductor: wire, THT, 2mH, 50mΩ, 250VAC, -25÷120°C, SC, 8A
Min Qty:
1
|
0
|
-
1
$5.2700
-
10
$3.8000
-
50
$3.1000
-
100
$2.9100
|
$2.9100 / $5.2700
|
RFQ
|
|
|
Avnet Abacus
|
(Alt: SC-08-20J)
RoHS:
Compliant
Min Qty:
200
Package Multiple:
50
Lead time:
23 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Insulation Resistance-Min
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
SINGLE PHASE EMI FILTER,
VS
-