-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0408
|
Newark | Common Mode Filter, 1Mh, 6A Rohs Compliant: Yes |Kemet SC-06-10J-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4800 / $2.9200 | Buy Now |
DISTI #
399-SC-06-10J-B-ND
|
DigiKey | CMC 1MH 6A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
2215 In Stock |
|
$1.2625 / $2.2500 | Buy Now |
DISTI #
80-SC-06-10J-B
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1mH 6A DCR=0.03Ohms RoHS: Compliant | 336 |
|
$1.4200 / $2.8100 | Buy Now |
DISTI #
71823547
|
RS | AC Line Filter, CMC 1mH,6A, 0.03ohm | KEMET SC-06-10J-B RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4840 / $1.5300 | RFQ |
DISTI #
76458770
|
Verical | Common Mode Chokes Dual 1000uH 1kHz 6A 0.03Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 290 |
|
$1.7818 / $1.9774 | Buy Now |
DISTI #
77349453
|
Verical | Common Mode Chokes Dual 1000uH 1kHz 6A 0.03Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 148 |
|
$1.8060 | Buy Now |
|
Quest Components | 232 |
|
$2.2256 / $3.6090 | Buy Now | |
DISTI #
SC-06-10J-B
|
TME | Inductor: wire, THT, 1mH, 250VAC, 30mΩ, -25÷120°C, SC, 6A Min Qty: 1 | 148 |
|
$1.2900 / $2.1000 | Buy Now |
DISTI #
SC-06-10J-B
|
Avnet Abacus | (Alt: SC-06-10J-B) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CMC 1MH 6A 2LN TH | 290 |
|
$1.7737 / $2.4808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-06-10J-B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-06-10J-B
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 20 mm |