-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0400
|
Newark | Common Mode Filter, 7Mh, 5A Rohs Compliant: Yes |Kemet SC-05-700JH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$3.0000 / $5.6900 | Buy Now |
DISTI #
399-SC-05-700JH-ND
|
DigiKey | CMC 7MH 5A 2LN TH Min Qty: 180 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2780 | Buy Now |
DISTI #
80-SC-05-700JH
|
Mouser Electronics | Common Mode Chokes / Filters 250V 7mH 5A DCR=55mOhms RoHS: Compliant | 137 |
|
$3.0200 / $5.8100 | Buy Now |
DISTI #
71823620
|
RS | AC Line Filter, CMC 7mH,5A, 0.055ohm | KEMET SC-05-700JH RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8910 / $2.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
165 Partner Stock |
|
$3.5900 / $5.0700 | Buy Now |
DISTI #
71797772
|
Verical | Common Mode Chokes Coil RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 165 |
|
$4.1300 / $4.9200 | Buy Now |
DISTI #
SC-05-700JH
|
TME | Inductor: wire, THT, 7mH, 55mΩ, 250VAC, -25÷120°C, SC, 5A Min Qty: 1 | 0 |
|
$2.8100 / $5.0900 | RFQ |
DISTI #
SC-05-700JH
|
Avnet Abacus | (Alt: SC-05-700JH) RoHS: Compliant Min Qty: 180 Package Multiple: 30 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-05-700JH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-05-700JH
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 34 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 18 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 5 A | |
Rated Voltage | 250 V |