-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-05-503 by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0399
|
Newark | Common Mode Filter, 5Mh, 4A Rohs Compliant: Yes |Kemet SC-05-503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$2.7600 / $4.5000 | Buy Now |
DISTI #
399-SC-05-503-ND
|
DigiKey | CMC 5MH 4A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
35 In Stock |
|
$2.6500 / $4.7500 | Buy Now |
DISTI #
80-SC-05-503
|
Mouser Electronics | Common Mode Chokes / Filters 5mH 250V 4A DCR=0.08Ohms RoHS: Compliant | 38 |
|
$2.6500 / $5.0300 | Buy Now |
DISTI #
71822876
|
RS | AC Line Filter, CMC 5mH,4A, 0.08ohm | KEMET SC-05-503 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1160 / $3.2120 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$3.9300 / $4.3230 | Buy Now |
DISTI #
SC-05-503
|
TME | Inductor: wire, THT, 5mH, 250VAC, 80mΩ, -25÷120°C, SC, 4A Min Qty: 1 | 0 |
|
$2.7800 / $5.0500 | RFQ |
DISTI #
SC-05-503
|
Avnet Abacus | (Alt: SC-05-503) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-05-503
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-05-503
KEMET Corporation
SINGLE PHASE EMI FILTER,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 34 mm | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 23 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 4 A | |
Rated Voltage | 250 V |