-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0394
|
Newark | Common Mode Filter, 2Mh, 5A Rohs Compliant: Yes |Kemet SC-05-203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$2.2900 / $3.4500 | Buy Now |
DISTI #
399-SC-05-203-ND
|
DigiKey | CMC 2MH 5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
169 In Stock |
|
$2.1237 / $4.4400 | Buy Now |
DISTI #
80-SC-05-203
|
Mouser Electronics | Common Mode Chokes / Filters 2mH 250V 5A DCR=0.07Ohms RoHS: Compliant | 25 |
|
$2.1200 / $3.8200 | Buy Now |
DISTI #
71822884
|
RS | AC Line Filter, CMC 2mH,5A, 0.07ohm | KEMET SC-05-203 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4970 / $2.5740 | RFQ |
DISTI #
SC-05-203
|
TME | Inductor: wire, THT, 2mH, 250VAC, 70mΩ, -25÷120°C, SC, 5A Min Qty: 1 | 0 |
|
$2.3500 / $4.2500 | RFQ |
DISTI #
SC-05-203
|
Avnet Abacus | (Alt: SC-05-203) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-05-203
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-05-203
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Diameter | 32 mm | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 22 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 5 A | |
Rated Voltage | 250 V |