-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1503CS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CS8-1.8#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CMS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0392
|
Newark | Common Mode Filter, 10.5Mh, 5A Rohs Compliant: Yes |Kemet SC-05-1503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$2.4200 / $3.6100 | Buy Now |
DISTI #
399-SC-05-1503-ND
|
DigiKey | CMC 10.5MH 5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2212 / $4.6600 | Buy Now |
DISTI #
80-SC-05-1503
|
Mouser Electronics | Common Mode Chokes / Filters 10.5mH 250V 5A DCR=0.1Ohms RoHS: Compliant | 193 |
|
$2.2200 / $4.9400 | Buy Now |
DISTI #
71822882
|
RS | AC Line Filter, CMC 10.5mH,5A, 0.1ohm | KEMET SC-05-1503 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6110 / $2.6920 | RFQ |
DISTI #
SC-05-1503
|
TME | Inductor: wire, THT, 10.5mH, 100mΩ, 250VAC, -25÷120°C, SC, 5A Min Qty: 1 | 0 |
|
$2.5400 / $4.5900 | RFQ |
DISTI #
SC-05-1503
|
Avnet Abacus | (Alt: SC-05-1503) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-05-1503
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-05-1503
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | HYBRID AC/DC FILTER | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 34 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 23 mm |