-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0370
|
Newark | Common Mode Filter, 6Mh, 4A Rohs Compliant: Yes |Kemet SC-04-E60JKH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$2.5100 / $4.9500 | Buy Now |
DISTI #
399-SC-04-E60JKH-ND
|
DigiKey | CMC 6MH 4A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
200 In Stock |
|
$2.4194 / $4.7500 | Buy Now |
DISTI #
80-SC-04-E60JKH
|
Mouser Electronics | Common Mode Chokes / Filters 250V 6mH 4A DCR=75mOhms RoHS: Compliant | 176 |
|
$2.4100 / $4.8500 | Buy Now |
DISTI #
71823654
|
RS | AC Line Filter, CMC 6mH,4A, 0.075ohm | KEMET SC-04-E60JKH RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5140 / $2.5920 | RFQ |
DISTI #
SC-04-E60JKH
|
TME | Inductor: wire, THT, 6mH, 75mΩ, 250VAC, -25÷120°C, SC, 4A Min Qty: 1 | 0 |
|
$2.3500 / $4.2600 | RFQ |
DISTI #
SC-04-E60JKH
|
Avnet Abacus | (Alt: SC-04-E60JKH) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-04-E60JKH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-04-E60JKH
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 34 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Width | 34 mm |