-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0373
|
Newark | Common Mode Filter, 2Mh, 4A Rohs Compliant: Yes |Kemet SC-04-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$1.2600 / $2.0400 | Buy Now |
DISTI #
399-SC-04-200-ND
|
DigiKey | CMC 2MH 4A 2LN TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
124 In Stock |
|
$1.1500 / $2.6000 | Buy Now |
DISTI #
80-SC-04-200
|
Mouser Electronics | Common Mode Chokes / Filters 2mH 250V 4A DCR=0.055Ohms RoHS: Compliant | 206 |
|
$1.1500 / $2.2600 | Buy Now |
DISTI #
71822874
|
RS | AC Line Filter, CMC 2mH,4A, 0.055ohm | KEMET SC-04-200 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3520 / $1.3940 | RFQ |
DISTI #
SC-04-200
|
TME | Inductor: wire, THT, 2mH, 250VAC, 55mΩ, -25÷120°C, SC, 4A Min Qty: 1 | 0 |
|
$1.2800 / $2.3100 | RFQ |
DISTI #
SC-04-200
|
Avnet Abacus | (Alt: SC-04-200) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-04-200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-04-200
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | HYBRID AC/DC FILTER | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Width | 19 mm |