-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-02-E115J by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-SC-02-E115J-ND
|
DigiKey | CMC 11.5MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
230 In Stock |
|
$1.5263 / $2.8900 | Buy Now |
DISTI #
80-SC-02-E115J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 11.5mH 2A DCR=0.155Ohms RoHS: Compliant | 326 |
|
$1.5200 / $3.3300 | Buy Now |
DISTI #
71823531
|
RS | AC Line Filter, CMC 11.5mH,2A, 0.155ohm | KEMET SC-02-E115J RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7940 / $1.8500 | RFQ |
DISTI #
SC-02-E115J
|
TME | Inductor: wire, THT, 11.5mH, 250VAC, 155mΩ, -25÷120°C, SC, 2A Min Qty: 1 | 0 |
|
$1.4700 / $2.9600 | RFQ |
DISTI #
SC-02-E115J
|
Avnet Abacus | (Alt: SC-02-E115J) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-02-E115J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-02-E115J
KEMET Corporation
SINGLE PHASE EMI FILTER,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 15.4 mm |