Part Details for SC-02-800 by KEMET Corporation
Overview of SC-02-800 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-02-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1888
|
Newark | Common Mode Filter, 8000Uh, Thd, Inductance:8Mh, Rated Current:2A, Product Range:Sc Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:2A Rohs Compliant: Yes |Kemet SC-02-800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.0000 / $3.9200 | Buy Now |
DISTI #
399-10609-ND
|
DigiKey | CMC 8MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
49 In Stock |
|
$2.2875 / $3.7700 | Buy Now |
DISTI #
SC-02-800
|
Avnet Americas | Choke, Common Mode, 8 mH, 2 A - Bulk (Alt: SC-02-800) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7450 / $3.2940 | Buy Now |
DISTI #
80-SC-02-800
|
Mouser Electronics | Common Mode Chokes / Filters 250V 2A 8mH RoHS: Compliant | 0 |
|
$2.3200 / $3.7700 | Order Now |
DISTI #
71823509
|
RS | AC Line Filter, CMC 8mH,2A, 0.15ohm | KEMET SC-02-800 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6890 / $2.7730 | RFQ |
DISTI #
SC-02-800
|
TME | Inductor: wire, THT, 8mH, 150mΩ, 250VAC, -25÷120°C, SC, 2A Min Qty: 1 | 44 |
|
$2.5400 / $4.5900 | Buy Now |
DISTI #
KEMET SC-02-800
|
PEI Genesis | Common Mode Choke Filter | 0 |
|
Buy Now | |
DISTI #
SC-02-800
|
Avnet Abacus | Choke, Common Mode, 8 mH, 2 A (Alt: SC-02-800) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |