-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9327
|
Newark | V |Kemet SC-02-30J RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $4.2000 | Buy Now |
DISTI #
2266-SC-02-30J-ND
|
DigiKey | CMC 3MH 2A 2LN TH Min Qty: 20 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
777 In Stock |
|
$3.3300 / $3.6000 | Buy Now |
DISTI #
399-10649-ND
|
DigiKey | CMC 3MH 2A 2LN TH Min Qty: 20 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6915 | Buy Now |
DISTI #
80-SC-02-30J
|
Mouser Electronics | Common Mode Chokes / Filters 250V 2A 3mH RoHS: Compliant | 400 |
|
$3.3400 / $5.9600 | Buy Now |
DISTI #
V79:2366_18324941
|
Arrow Electronics | Common Mode Chokes Dual 3000uH 100kHz 2A 0.11Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1409 | Americas - 396 |
|
$0.6278 | Buy Now |
DISTI #
71823517
|
RS | AC Line Filter, CMC 3mH,2A, 0.11ohm | KEMET SC-02-30J RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4650 / $3.5720 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
777 Partner Stock |
|
$3.2300 / $3.4900 | Buy Now |
DISTI #
19629827
|
Verical | Common Mode Chokes Dual 3000uH 100kHz 2A 0.11Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 777 |
|
$3.1300 / $3.3800 | Buy Now |
DISTI #
26121474
|
Verical | Common Mode Chokes Dual 3000uH 100kHz 2A 0.11Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1409 | Americas - 396 |
|
$0.6278 | Buy Now |
DISTI #
77354330
|
Verical | Common Mode Chokes Dual 3000uH 100kHz 2A 0.11Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 80 |
|
$4.1300 / $4.2140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-02-30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-02-30J
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Physical Dimension | L25.0XB20.0XH27.0 (mm)/L0.984XB0.787XH1.063 (inch) | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 20 mm |