Part Details for SC-02-30GJ by TOKIN Corporation
Overview of SC-02-30GJ by TOKIN Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SC-02-30GJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66423241
|
Verical | Common Mode Chokes Dual 3000uH 100kHz 2A 0.1Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 290 |
|
$3.8514 | Buy Now |
|
Quest Components | 232 |
|
$3.8808 / $7.0560 | Buy Now | |
DISTI #
C1S749900042320
|
Chip1Stop | Common Mode Chokes RoHS: Compliant Container: Bulk | 1149 |
|
$1.5300 / $3.5800 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure17.5*17 Inductance3mH Current Rating2A DC resistance DCR100m Ohms | 290 |
|
$3.7191 / $9.4659 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 290 |
|
$2.3520 / $7.0020 | Buy Now |
Part Details for SC-02-30GJ
SC-02-30GJ CAD Models
SC-02-30GJ Part Data Attributes
|
SC-02-30GJ
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-02-30GJ
TOKIN Corporation
Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 3 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 17 mm |