Part Details for SC-02-20GJ by TOKIN Corporation
Overview of SC-02-20GJ by TOKIN Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SC-02-20GJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 240 |
|
$3.1043 / $5.0340 | Buy Now |
Part Details for SC-02-20GJ
SC-02-20GJ CAD Models
SC-02-20GJ Part Data Attributes:
|
SC-02-20GJ
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-02-20GJ
TOKIN Corporation
Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 2 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 17 mm |