-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE0615JSP-00#J0 | Renesas Electronics Corporation | -60 V, -10A Silicon P Channel Thermal FET Power Switching | |
L17DPPK15JS | Amphenol Communications Solutions | Dsub Plastic Hood, Seris DPPK-JS, A size for Standard 15 pin and High Density 26 pin, Top Entry, With 4-40 Screws |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0350
|
Newark | Common Mode Filter, 1.5Mh, 2A Rohs Compliant: Yes |Kemet SC-02-15JS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8600 / $3.6800 | Buy Now |
DISTI #
399-SC-02-15JS-ND
|
DigiKey | CMC 1.5MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Tray |
283 In Stock |
|
$1.5913 / $3.4500 | Buy Now |
DISTI #
80-SC-02-15JS
|
Mouser Electronics | Common Mode Chokes / Filters 250V 1.5mH 2A DCR=120mOhms RoHS: Compliant | 350 |
|
$1.7900 / $3.5300 | Buy Now |
DISTI #
71823660
|
RS | AC Line Filter, CMC 1.5mH,2A, 0.12ohm | KEMET SC-02-15JS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8710 / $1.9290 | RFQ |
DISTI #
SC-02-15JS
|
TME | Inductor: wire, THT, 1.5mH, 250VAC, 120mΩ, -25÷120°C, SC, 2A Min Qty: 1 | 0 |
|
$1.6000 / $3.2200 | RFQ |
DISTI #
SC-02-15JS
|
Avnet Abacus | (Alt: SC-02-15JS) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC-02-15JS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-02-15JS
KEMET Corporation
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 1.5 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 26 mm |